Resistor Trimmer 5k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

You may also like:
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
3299W-1-502LF 3299W-1-502LF
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
850W1K (3296W-1-102) 850W1K (3296W-1-102)
3296W-1-203 (64W203/67WR20K) 3296W-1-203 (64W203/67WR20K)

$1.95 ea

464 ship on Aug. 20


  • Jameco Part no.: 853775
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67WR5K/3296W-1-502VP
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request a Large Quantity Quote

5kΩ 25-Turn Sealed Cermet Trimmer Potentiometer


Features:

  • Value: 5kΩ
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyW
    TaperLinear
    Resistance (Ohms)5000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns20
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product