.63 Amp 250 Volt Slow Blow 5 X 20 mm Fuse

Bel Fuse
2129836

Clearance

View larger image

You may also like:
LMG52-2 LMG52-2
TSC-5A TSC-5A
MMG52-0.5-R MMG52-0.5-R
MMG52-1-R MMG52-1-R

$0.39 ea

4,472 ship on Oct. 16


  • Jameco Part no.: 2129836
  • Manufacturer: Bel Fuse
  • Manufacturer no.: 5ST(P)630
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

0.63A 250VAC 5x20mm Slow Blow Fuse

Features

  • Current: 0.63 Amps
  • Voltage: 250 VAC
  • Size: 5x20mm
  • Fuse type: Slow Blow

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeELECTRIC FUSE
    Blow characteristicSLOW BLOW
    Rated Breaking Capacity (A)0.63
    Body Length or Diameter (mm)5
    Body Height (mm)20
    Terminal ShapeEND CAP
    Manufacturer Series5ST


    Report a problem
    Suggest a product