Breadboard SMD Surface Mount Soic Patterns Soic'S 8-40 Pin Adapter/Proto

You may also like:
SB1660 SB1660
204-0004-01 204-0004-01
204-0003-01 204-0003-01
33223 33223
9081 9081
33206 33206

$44.95 ea

8 ship on Mar. 22
Lead time 2 weeks


  • Web Exclusive
# of units Price
1+ $44.95
5+ $39.95

Request a Large Quantity Quote

Surface Mount Proto Board

Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.

Features:
  • SOIC
  • 60 SOIC SMT pattern, SOIC 8, 14, 16, 24, 32, 40 & more
  • V-groove scoring between elements for smooth straight edges
  • Compatible with .100" single or dual row male headers
  • Board thickness: 0.031"
  • Size: 7.6"L x 5.0"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product