72 Pin Double Row Vertical Male Pin Header

Berg Electronics
2200701

Clearance

View larger image

You may also like:
70002X36SG-R 70002X36SG-R
7000-2X40SG-R 7000-2X40SG-R
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
7000-2X20SG 7000-2X20SG

$0.65 ea

3,296 ship on Oct. 16


  • Jameco Part no.: 2200701
  • Manufacturer: Berg Electronics
  • Manufacturer no.: 67997-472
  • Jameco Catalog
# of units Price
1+ $0.65
10+ $0.59
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

72 Pin Double Row Vertical Male Pin Header

  • 2 rows of 36 pins
  • Unshrouded
  • Pitch: 0.1" (2.54mm)
  • Mounting: Vertical
  • Contact plating: Tin
  • Contact material: Phosphor bronze
  • Current rating: 3A
  • Insulation resistance: 5000 MΩ
  • Mating post length: 0.23" (5.84mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product