Reed Relays SPST-NO 0.5A 12VDC 1.05KOhm Thru-Hole

You may also like:
MKC-27103 MKC-27103
35-755 35-755

$1.95 ea

260 ship on Oct. 16
1,000 ship on Nov. 29


  • Jameco Part no.: 111448
  • Manufacturer: Bestar Electric
  • Manufacturer no.: BR-1050
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Reed Type Relays

  • Dielectric strength: 1500 VDC (between contact and coil)
  • Operating temperature: -30°C to +60°C
  • Normally open (NO)
  • Coil voltage: 12VDC
  • Contact Form: SPST
  • Coil: 1050Ω
  • Contact Voltage: 250VAC/150VDC
  • Contact Current: 0.1A
  • Pins: 4
  • Terminal Type: PCB solder
  • Size: 1.0" L x .37"W x .38"H

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    DC Coil Voltage12
    Coil Resistance1050
    Maximum Current Rating0.0114
    Maximum DC Voltage Rating60
    Pin Count4
    Product Length1
    Product Depth0.37
    Product Height0.38
    FamilyBR
    TypeDry
    Relay ConstructionNon-Latching
    Relay TypeSPST-NO
    Voltage12VDC
    Additional Feature.1A CONT,1050 OHMS COIL(2,18)
    Coil Current0.0114
    Contact ArrangementSPST-NO
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Product TypeReed Relays
    Agency ApprovalsUL
    Coil Suppression DiodeNo
    Insulation Resistance1GOhm
    Isolation Across Coil and Contacts3KVDC
    Isolation Across Contacts200VDC
    Led IndicatorNo
    Maximum AC Switching Voltage120V
    Maximum Carry Current1A
    Maximum Contact Resistance150mOhm
    Maximum DC Switching Voltage60V
    Maximum Switching Current0.5A
    Maximum Switching Power10W/10VA
    Operate Time1ms
    Product Weight4.5g
    Push to Test ButtonNo
    Release Time0.5ms
    SealUnsealed
    Terminal TypePC Pin


    Report a problem
    Suggest a product