Wall Transformer 9VAC 780mA 2.1mm x 5.5mm Right Angle

Bogen Communications
2202773

Clearance

View larger image

You may also like:
ACU090100 ACU090100
ADU160100Z5401 ADU160100Z5401
ADU240100D5531 ADU240100D5531
ACU120100 ACU120100
ADU240050 ADU240050
ADU180100 ADU180100

$7.95 ea

Call 1-800-831-4242


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

9 Volt AC-to-AC Wall Adapter Transformer

Features

  • Output Rating: 9 VAC @ 780 mA
  • Output Connector: 2.1mm x 5.5mm female, right angle
  • Color: black
  • Approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)9
    Output Current (A)0.78
    Power Rating (VA)7.02
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Agency ApprovalsUL, CSA
    Length (inch)2.43
    Width (inch)2.0
    Height (inch)1.57
    ColorBlack


    Report a problem
    Suggest a product