2P SPST ON-OFF Round Rocker Switch

You may also like:
35-695-BU 35-695-BU
K2ABHLCADA K2ABHLCADA
7101J1V6BE2 7101J1V6BE2
ET21J1ABE2 ET21J1ABE2
35-689 35-689
103-7003-EVX 103-7003-EVX

$1.49 ea

Price Reduced

463 ship on Dec. 17


  • Jameco Part no.: 2231355
  • Manufacturer: Bulgin
  • Manufacturer no.: R13-135A-02
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPST ON-OFF Round Rocker Switch

Specifications

  • Contact form: SPST
  • Switch function: ON-OFF
  • Number of Pins: 2
  • Contact rating: [email protected] VAC; [email protected]
  • Dimensions (L" x W" x D"): 0.906" x 0.906" x 0.65"
  • Rocker color: Black with white markings (I O)
  • Terminal type: Silver plated brass 0.187" quick connect


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)16
TypeRocker
Voltage Rating (AC)250
Actuator TypeRocker
ColorBlack
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins2
IP Ratingnone
UL Flammability Code94V-2
Length (inch)0.57
Width (inch)0.91
Depth (inch)0.32
Height (inch)1.23


Report a problem
Suggest a product