Panel Mount Indicator Neon Red 125 VAC with Tab Terminals

You may also like:
NE-2E/A9A NE-2E/A9A
NE-2 NE-2
NE-2H/C2A NE-2H/C2A

$2.49 ea

1,780 ship on Jun. 25
Lead time 1 week


# of units Price
1+ $2.49
10+ $1.95
100+ $1.65
500+ $1.35
1000+ $1.09

Request a Large Quantity Quote

Panel Mount Indicator Neon Red 125 VAC with Tab Terminals

2150 series neon panel mount indicator with tab terminals and round flat top red lens operating at 125 VAC press fit into 0.310" (7.87mm) diameter panel hole.

Specifications

  • Mounting Hole Dimension: Dia. 0.310"
  • PMI Shape: Round
  • Terminals: Tab Terminals, Quick connect
  • Voltage: 125 Volts
  • Rated Current: 1.9mA
  • Lens Shape: Round Flat Top Lens
  • Lens Type: Transparent Lens
  • Tab Terminal Size
  • Material Lens: Polycarbonate
  • Lamp Life: 25,000 hours
  • Lamp Type: Neon
  • Operation Supply Voltage: 105 VAC to 125V VAC
  • Bezel Finish: Polished Stainless Steel
  • PMI Mounting: Front Panel Mounting
  • PMI Type: Press Fit
  • PMI Color: Red
  • PMI Lens Color: Red
  • PMI Housing Finish: White Nylon
  • Mounting Hardware Included: yes
  • Number of Lamps: 1
  • RoHS: Yes
  • REACH Compliant: Yes
  • Conflict Mineral Free: Yes


Report a problem
Suggest a product
Specification Value
ColorRed
Illumination TypeNeon
Voltage (V)125
Mounting Hole (mm)8
Mounting Hole (inch)0.312
Termination4.6" wires
Mounting FeaturePanel Mount


Report a problem
Suggest a product