5V 2A 10W AC/DC Switching Wall Adapter

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$5.95 ea

Clearance

1,287 ship on Jun. 24


  • Jameco Part no.: 2188537
  • Manufacturer: CUI
  • Manufacturer no.: EPAS-101W-05
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
500+ $3.95

Request a Large Quantity Quote

10W AC/DC Regulated Switching Wall Adapter

Output: 5 Volts @ 2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • Output connector: 2.5mm x 5.5mm female center positive right angle plug
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.4"H x 1.7"W x 1.0"D
  • Weight: 0.3 lbs.
  • Agency approval: UL, CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL
Length (inch)2.4
Width (inch)1.7
Height (inch)1
MFR Product FamilyEPAS
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product