SPDT Rocker Switch 8A 125V

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R

$1.75 ea

Clearance

673 ship on Apr. 26


  • Jameco Part no.: 2178566
  • Manufacturer: CW Industries
  • Manufacturer no.: GRS-4012-0050
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

SPDT Rocker Switch 8A 125V

Specifications

  • Contact Form: ON-ON
  • Contact Rating: 8A 125V, 4A 250V
  • Terminals: 1.187"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)8
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1000
Power Rating (W)1000
Actuator TypeRocker
ColorBlack
Color - Actuator/CapRed
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins3
IP Ratingnone
UL Flammability Code94V-2
Length (inch)0.823
Width (inch)0.590
Depth (inch)0.8
Height (inch)1.054
Actuator Length (inch)0.153


Report a problem
Suggest a product