SPDT Rocker Switch 8A 125V

You may also like:
35-695-BU 35-695-BU
K2ABHLCADA K2ABHLCADA
7101J1V6BE2 7101J1V6BE2
ET21J1ABE2 ET21J1ABE2
35-689 35-689
103-7003-EVX 103-7003-EVX

$1.75 ea

Clearance

865 ship on Dec. 17


  • Jameco Part no.: 2178566
  • Manufacturer: CW Industries
  • Manufacturer no.: GRS-4012-0050
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

SPDT Rocker Switch 8A 125V

Specifications

  • Contact Form: ON-ON
  • Contact Rating: 8A 125V, 4A 250V
  • Terminals: 1.187"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)8
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1000
Power Rating (W)1000
Actuator TypeRocker
ColorBlack
Color - Actuator/CapRed
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins3
IP Ratingnone
UL Flammability Code94V-2
Length (inch)0.823
Width (inch)0.590
Depth (inch)0.8
Height (inch)1.054
Actuator Length (inch)0.153


Report a problem
Suggest a product