Rocker Switch SPST ON-OFF Matte Black with O I Vertical Legend

You may also like:
CRE22F2FBBNE CRE22F2FBBNE
35-695-BU 35-695-BU
K2ABHLCADA K2ABHLCADA
7101J1V6BE2 7101J1V6BE2
ET21J1ABE2 ET21J1ABE2
35-689 35-689
103-7003-EVX 103-7003-EVX

$1.75 ea

New

864 ship on Dec. 17


  • web exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.05

Request a Large Quantity Quote

Rocker Switch SPST ON-OFF Matte Black with O I Vertical Legend

Specifications

  • Contact Form: SPST
    (Single Pole Single Throw)
  • Switch Function: ON-OFF
  • Contact Rating: 15A @ 250VAC; 20A 125VAC; 3/4 HP 125-250 VAC
  • Number of Pins: 2
  • Dimensions (L" x W" x D"): 1.07" x 0.62" x 0.725"
  • Rocker Color: Black with vertical legend (O I)
  • Terminal Type: 0.25" tab (Q.C.)
  • Panel Cutout: 1.07" x 0.48"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)10
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1250
Power Rating (W)1250
Actuator TypeRocker
ColorBlack
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination Style0.25" Quick Connect
Number of Pins2
IP Ratingnone
Length (inch)1.24
Width (inch)0.670
Depth (inch)0.71
Height (inch)1.32
Actuator Length (inch)0.183


Report a problem
Suggest a product