Snap-In Panel Mount SPST Rocker Switch

2201914

Clearance

View larger image

You may also like:
103-R13-205A3-01-EV 103-R13-205A3-01-EV
35-695-BU 35-695-BU
K2ABHLCADA K2ABHLCADA
7101J1V6BE2 7101J1V6BE2
ET21J1ABE2 ET21J1ABE2
35-689 35-689

$0.69 ea

2,946 ship on Sep. 19


# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

Snap-In Panel Mount SPST Rocker Switch

Specifications:

  • Color: Black
  • Pole throw configuration: SPST
  • Mounting: panel mount
  • Actuator style: rocker
  • Maximum AC voltage rating: 250V
  • Maximum current rating: 16A
  • Size: 1.3" x 0.55" x 0.9"
  • V/A: 16A @ 125V, 12A @ 250V

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)16
    Voltage Rating (DC)26
    TypeRocker
    Voltage Rating (AC)125
    Power Rating (VA)2000
    Power Rating (W)2000
    Actuator TypeRocker
    ColorBlack
    Color - Actuator/CapBlack
    Illumination Typenone
    Number of Positions2
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2
    IP Ratingnone
    Length (inch)1.18
    Width (inch)0.547
    Depth (inch)0.585
    Height (inch)1.24
    Actuator Length (inch)0.16


    Report a problem
    Suggest a product