Snap-In Panel Mount SPST Rocker Switch

You may also like:
103-R13-205A3-01-EV 103-R13-205A3-01-EV
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R

$0.55 ea

Clearance

3,057 ship on Apr. 25


  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.55
10+ $0.45
100+ $0.39
250+ $0.29
500+ $0.19

Request a Large Quantity Quote

Snap-In Panel Mount SPST Rocker Switch

Specifications:

  • Color: Black
  • Pole throw configuration: SPST
  • Mounting: panel mount
  • Actuator style: rocker
  • Maximum AC voltage rating: 250V
  • Maximum current rating: 16A
  • Size: 1.3" x 0.55" x 0.9"
  • V/A: 16A @ 125V, 12A @ 250V

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)16
    Voltage Rating (DC)26
    TypeRocker
    Voltage Rating (AC)125
    Power Rating (VA)2000
    Power Rating (W)2000
    Actuator TypeRocker
    ColorBlack
    Color - Actuator/CapBlack
    Illumination Typenone
    Number of Positions2
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2
    IP Ratingnone
    Length (inch)1.18
    Width (inch)0.547
    Depth (inch)0.585
    Height (inch)1.24
    Actuator Length (inch)0.16


    Report a problem
    Suggest a product