220VAC Tubeaxial Fan 80x80x38 32CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBT-R DP200A-2123XBT-R
UF-60D11HBWH-R UF-60D11HBWH-R

$6.95 ea

Clearance

131 ship on Dec. 14


  • Jameco Part no.: 2210837
  • Manufacturer: Comair Rotron
  • Manufacturer no.: SU3G1
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

220VAC Tubeaxial Fan

Features:

  • Sleeve bearing
  • Rated voltage: 220VAC/230VAC @ 50/60Hz
  • Current: 70mA
  • Power: 10W
  • Air flow: 32 CFM
  • Noise: 39 dBA
  • Size: 80 x 80 x 38mm
  • Connection: 12-inch wire leads
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)220
    Length (mm)80
    Width (mm)80
    Height (mm)38
    Air Flow (CFM)32
    BearingSleeve
    Current (mA)70
    Power (Watts)10
    Agency ApprovalsUL/CSA
    Noise (dBA)39
    Connection (Leads)12"


    Report a problem
    Suggest a product