AC-AC Linear Wall Adapter Power Supply 12V 200mA 2.4 Watt 2.5mm Plug

You may also like:
ACU120050R ACU120050R
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ADU180100 ADU180100
ADU240050 ADU240050

$5.95 ea

Price Reduced

233 ship on Aug. 19


  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

AC-AC Linear Wall Adapter Power Supply 12V 0.2A 2.4 Watt

Specifications

  • Output Voltage - Channel 1: 12 VAC
  • Output Current - Channel 1: 0.2A
  • Number of Outputs: 1
  • Maximum Output Power (W): 2.4
  • Input Voltage: 120 VAC
  • Input Frequency: 60 Hz
  • Type: Linear
  • Style: AC-AC
  • Mounting Style: Wall Adapter
  • Agency Approvals: UL, CSA
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.5mm x 5.5mm
  • Polarity: N/A
  • Color: Black
  • Product Type: AC to AC Transformer


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (A)0.2
Power Rating (VA)6
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Agency ApprovalsUL, CSA
Length (inch)2.17
Width (inch)1.67
Height (inch)1.45
ColorBlack
Output Cord Length (feet)6


Report a problem
Suggest a product