12V 60x60x25mm Ball Bearing DC Axial Fan 24.5 CFM

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$7.95 ea

126 ship on Oct. 16


  • web exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

12V 60x60x25mm Ball Bearing DC Axial Fan 24.5 CFM

Features:

  • Nominal Voltage: 12V
  • Airflow: 24.5 CFM
  • Dimensions: 60 x 60 x 25 mm
  • Bearing: Ball
  • Power Dissipation: 3.12W
  • Leads: (3) 7" with connector (PWM)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product