RFI Power Line Filter General Purpose

You may also like:
IEC-GS-1-100 IEC-GS-1-100
PLF-6DZ2KR PLF-6DZ2KR
IEC-GS-1-200 IEC-GS-1-200
JR-101-1FS-R JR-101-1FS-R
IEC-GS-1-150-SPR IEC-GS-1-150-SPR
PLF-3PC PLF-3PC

$22.95 ea

254 ship on Oct. 22
Lead time 1 week


  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $22.95
10+ $19.95
100+ $17.95
250+ $15.95

Request a Large Quantity Quote

RFI Power Line Filter General Purpose

Features

  • Ideal for high impedance loads
  • Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present

Specifications

  • Series: K
  • Part Status: Active
  • Filter Type: Single Phase
  • Configuration: Single Stage
  • Voltage - Rated DC: -
  • Voltage - Rated AC: 250V
  • Current: 20A
  • Frequency - Operating: 50/60Hz
  • Applications: General Purpose
  • Approvals: CSA, UR, VDE
  • Operating Temperature: -10°C to 40°C
  • Mounting Type: Chassis Mount
  • Termination Style: Threaded Post (8-32)
  • Inductance: 440µH


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product