2.75-8VDC Solid State Relay

Crouzet Corporation
2179462

Clearance

View larger image

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KG1005D-R KG1005D-R
CMX60D10-6454 CMX60D10-6454

$3.95 ea

439 ship on Oct. 16


  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
500+ $2.75

Request a Large Quantity Quote

2.75-8VDC Solid State Relay

  • Plug into mounting boards for 0.6" modules
  • Nominal Voltage: 5VDC
  • Nominal Line Voltage: 240VAC
  • Line Frequency Range: 47 to 63
  • Weight: 1.1oz
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    Input Voltage2.75-8VDC
    Output TypeAC
    Contact FormSPST
    Maximum Output Voltage280
    Maximum Output Current5
    Pin_Count4
    Product Length43.2mm
    Product Width10.2mm
    Product Height25.4mm
    FamilyM Series
    Output DeviceTransistor
    I/O Isolation Voltage4000V
    Maximum Input Voltage8V
    Maximum Input Current18mA
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature80°C
    MountingThrough Hole
    PackagingBulk
    Supplier_PackagePC Mount
    Product TypeSolid State Relay


    Report a problem
    Suggest a product