Diode 1kV, 2A Bridge Rectifier

You may also like:
2KBP06M. 2KBP06M.
BR805D/MDA200 BR805D/MDA200
MB358 MB358
W04G W04G
RS405L RS405L
MB254 MB254

$0.59 ea

232 ship on Oct. 16


  • Jameco Part no.: 2231195
  • Manufacturer: DDI
  • Manufacturer no.: RS207
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Diode 1kV, 2A Bridge Rectifier

Features:

  • Manufacturer: COMCHIP
  • Manufacture#: RS207
  • Maximum Recurrent Peak Reverse Voltage(VRRM): 1000 V
  • Maximum RMS Voltage: 700 V
  • Maximum DC Blocking Voltage: 1000 V
  • Maximum Average Forward Rectified Current: 2.0 A
  • Peak Forward Surge Current: 50 A
  • Operating Temperature: -55°C to +125°C


Report a problem
Suggest a product
Specification Value
Supplier PackageRS-2
ConfigurationSingle
Bridge TypeSingle Phase
Diode TypeBridge
Maximum Continuous Forward Current2A
Peak Average Forward Current[email protected]=40C
Peak Forward Voltage[email protected]
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingBulk
MountingThrough Hole
Pin_Count4
FamilyRS20x
Product Height15.5mm
Product Length19.0mm
Product Width7.0mm
Product TypeBridge Rectifier


Report a problem
Suggest a product