Diode 1kV, 2A Bridge Rectifier

You may also like:
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
KBPC3506 KBPC3506
GBPC1510W GBPC1510W
DF005M DF005M

$0.49 ea

Price Reduced

88 ship on Jun. 27


  • Jameco Part no.: 2231195
  • Manufacturer: DDI
  • Manufacturer no.: RS207
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

Diode 1kV, 2A Bridge Rectifier

Features:

  • Manufacturer: COMCHIP
  • Manufacture#: RS207
  • Maximum Recurrent Peak Reverse Voltage(VRRM): 1000 V
  • Maximum RMS Voltage: 700 V
  • Maximum DC Blocking Voltage: 1000 V
  • Maximum Average Forward Rectified Current: 2.0 A
  • Peak Forward Surge Current: 50 A
  • Operating Temperature: -55°C to +125°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product