5V/3.3V Breadboard Voltage Regulator (Assembled)

You may also like:
34020 34020
SER0006 SER0006
DFR0282 DFR0282
FIT0033 FIT0033

$4.95 ea

18 ship on Jun. 19
45 ship on Jul. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2157853
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0140
  • Web Exclusive
# of units Price
1+ $4.95
5+ $4.49
25+ $4.29

Request a Large Quantity Quote

5V/3.3V Breadboard Voltage Regulator (Assembled)

Need a clean way to get power to your breadboard? This is a very simple pre-assembled board that takes a supply voltage of 6-12VDC and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard power and ground rails. It can be either powered from 6-12 DC2.1 power jack or from USB power (via USB type-B connector), sold separately. The maximum current it can provide is 500mA. No assembly required.

Specifications:

  • Input voltage: 6-12VDC, recommended 9V wall power supply (Power Jack); 5V (USB type-B)
  • Output voltage: 3.3V/5V
  • Output current: 500mA
  • On/Off switch
  • Power status LED
  • Pin Head 5/3.3V output
  • Center positive DC 2.1 power jack
  • Size: 1.7"L x 1.2"W

    Related Products

  • 5V/500mA Breadboard Voltage Regulator Unassembled Kit (p/n: 2115750)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product