Sensor IR Compound Eye 200Mm Max Reading Range Finder

You may also like:
A000040 A000040
PROTO KIT PROTO KIT
VMA306 VMA306
DFR0067 DFR0067
260151023534H 260151023534H
SEN0159 SEN0159

$4.95 ea

Price Reduced

38 ship on Jun. 19

*This product has a pending tariff.
Buy now to avoid.


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
5+ $4.49

Request a Large Quantity Quote

IR Compound Eye

This IR compound eye when mounted on a pan/tilt assembly can be used by a robot to track movement within 200mm. 4 pairs of IR photo transistors and 4x IR LEDs allow your robot to measure both ambient and reflected IR. It can also be used as a simple range finder. This sensor does not work in bright daylight as sunlight has a lot of IR and blinds the sensor. The IR LEDs can be controlled by a digital output so that ambient light as well as reflected light can be measured. Your microcontroller needs 4 analog inputs available to use this sensor.



Used on Mr. General, P/N: 2150580



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product