12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply

You may also like:
MPGS-U0241202000D2 MPGS-U0241202000D2
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU

$7.95 ea

732 ship on Jun. 24


  • Jameco Part no.: 2227381
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EADP-24MB
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 12 VDC
  • Output current: 2A (2000 mA)
  • Output power: 24 watts
  • Output connector: 2.5 mm x 5.5 mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.5" x 1.9" x 1.2"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not Included, we recommend a 2-conductor AC power cord (Jameco P/N: 189587)
  • Weight: 0.35 lbs
  • Agency approvals: UL, CUL, CCC, C-Tick, CE
  • Level V Efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Maximum Output Power (W)24
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyEADP
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.6
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CE
Length (inch)4.5
Width (inch)1.9
Height (inch)1.2
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2 A


Report a problem
Suggest a product