12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply

You may also like:
MPGS-U0241202000D2 MPGS-U0241202000D2
GS60A12-P1J GS60A12-P1J
AD8180LF AD8180LF
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU

$10.95 ea

774 ship on Jul. 23


  • Jameco Part no.: 2227381
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EADP-24MB
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 12 VDC
  • Output current: 2A (2000 mA)
  • Output power: 24 watts
  • Output connector: 2.5 mm x 5.5 mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.5" x 1.9" x 1.2"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not Included, we recommend a 2-conductor AC power cord (Jameco P/N: 189587)
  • Weight: 0.35 lbs
  • Agency approvals: UL, CUL, CCC, C-Tick, CE
  • Level V Efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Maximum Output Power (W)24
AC Power CordNOT INCLUDED, RECOMMEND 189587
FamilyEADP
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.6
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CE
Length (inch)4.5
Width (inch)1.9
Height (inch)1.2
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Product NoteLevel V


Report a problem
Suggest a product