Switch Rocker Single Pole Double Throw On Off On .46" V Bracket PC Terminal 1.4AV 20VDC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R

$0.39 ea

Clearance

780 ship on Apr. 25


  • Jameco Part no.: 2182418
  • Manufacturer: Dialight
  • Manufacturer no.: 570-12/574-1212-0104-007
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

SPDT Rocker Switch, 1.04 VA 20VDC


  • Contact Form: ON-OFF-ON
  • Contact Rating: 1.04 VA 20VDC
  • Terminals: PC
  • 0.46" V- Bracket

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)0.05
    Voltage Rating (DC)20
    TypeRocker
    Actuator TypeRocker
    ColorBlue
    Color - Actuator/CapBlack
    Illumination Typenone
    Number of Positions3
    Mounting StyleThrough Hole
    Termination StylePC Pin
    Number of Pins7
    IP Ratingnone
    Length (inch)0.627
    Width (inch)0.383
    Depth (inch)0.438
    Height (inch)1.07
    Actuator Length (inch)0.316
    Lead Spacing A (inch)0.185


    Report a problem
    Suggest a product