PowerBRICKS: Breadboardable 5V Dual Output USB Power Supplies

You may also like:
SD-15A-5 SD-15A-5
SD-15B-5 SD-15B-5
SD-25A-5 SD-25A-5
SFTN02L-05 SFTN02L-05
SFTN02M-05 SFTN02M-05
SFTN02N-05 SFTN02N-05

$16.99 ea

5 ship on Jun. 19


  • Jameco Part no.: 2284079
  • Manufacturer: Digilent
  • Manufacturer no.: 410-294-A
  • Web Exclusive
# of units Price
1+ $16.99

Request a Large Quantity Quote

PowerBRICKS: Breadboardable 5V Dual Output USB Power Supplies

Every circuit needs a power supply, but simple, low cost, portable, and reliable power sources can be hard to come by. The PowerBRICK family provides the solution to all of those requirements. There are four options to choose from: 12V, 9V, 5V, or 3.3V. PowerBRICKS are designed to easily plug directly onto your breadboard for simple, low profile integration. Powered by 5V from a standard USB, each PowerBRICK can provide up to 1.1W of power. PowerBRICKS can also be daisy-chained to provide more than one +/- Vout pair, but total power output for the entire chain should not exceed 2.2W.

Specifications

  • 5V (±200 mA)

Related Products



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product