Cell 1 Alkaline Manganese Dioxide 9V 2-Pin

You may also like:
ALK 9V 522 ALK 9V 522
L6F22/VINNIC L6F22/VINNIC
ALK D EN-95 ALK D EN-95
LR14AM2 LR14AM2

$2.75 ea

60 ship on Oct. 22


  • Jameco Part no.: 198791
  • Manufacturer: Duracell
  • Manufacturer no.: DURACELL PC1604
  • Jameco Catalog
# of units Price
1+ $2.75
10+ $2.49
25+ $2.25

Request a Large Quantity Quote

9V DURACELL ALKALINE BATTERY


Features:
  • Voltage: 9V
  • Rating: 500 mAh
  • Chemistry: Alkaline Manganese Dioxide
  • Maximum Operating Temperature: 54°C
  • Minimum Operating Temperature: -20°C


Report a problem
Suggest a product
Specification Value
Cell Size9V
Volts (VDC)9
ChemistryAlkaline Manganese Dioxide
Size1.9"(H) x 1.04"(W) x 0.68"(T)
Product TypeBatteries
Battery TypePrimary


Report a problem
Suggest a product