120mm 120 VAC Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$11.95 ea

Price Reduced

143 ship on Jun. 19


  • Jameco Part no.: 2230379
  • Manufacturer: EBM Papst
  • Manufacturer no.: 4800N
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

120mm 120 VAC Tubeaxial Fan 57.1 CFM 1750 RPM

Features

  • Manufacturer: EBM PABST
  • Model #: 4800N
  • Current: 78mA
  • Noise: 32 dBA
  • Terminal Connection
  • Bearing: Sleeve
  • Rotation Direction: Clockwise
  • Impeller: 3 Blades
  • Dimension: 4.72" L x 4.72" W x 1.50" D (120mm L x 120mm W x 38mm D)
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)120
    Length (mm)120
    Width (mm)120
    Height (mm)38
    Air Flow (CFM)57.1
    BearingSleeve
    Current (mA)78
    Power (Watts)9
    Agency ApprovalsUL/CSA/CE
    Noise (dBA)32
    Connection (Leads)Terminals


    Report a problem
    Suggest a product