12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply DIN-4

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU

$15.95 ea

330 ship on Jun. 17


  • Jameco Part no.: 2272991
  • Manufacturer: EDAC
  • Manufacturer no.: EA1050A-120
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply DIN-4

Specifications

  • Output voltage: 12 VDC
  • Output current: 5A (5000mA)
  • Output power: 60W
  • Output connector: 4-pin DIN connector
  • Input voltage: 100 to 240 VAC @ 50 - 60 Hz
  • LED indicator: Yes
  • Size: 4.73"L x 2.36"W x 1.37"H
  • Case color: Black
  • DC Output cord length: 3.8 feet
  • AC input cord length: Not Included. We recommend our 3-conductor AC power cord (P/N: 2271575).
  • Weight: 0.69 lbs.
  • Agency approvals: UL, CUL, TUV, CCC, CE, FCC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1.8
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/FCC/CCC
Length (inch)4.73
Width (inch)2.36
Height (inch)1.37
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product