12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply DIN-4

You may also like:
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU
GS40A12-P1J GS40A12-P1J
KPL-060F-VI KPL-060F-VI

$15.95 ea

345 ship on Oct. 22
Lead time 1 week


  • Jameco Part no.: 2272991
  • Manufacturer: EDAC
  • Manufacturer no.: EA1050A-120
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply DIN-4

Specifications

  • Output voltage: 12 VDC
  • Output current: 5A (5000mA)
  • Output power: 60W
  • Output connector: 4-pin DIN connector
  • Input voltage: 100 to 240 VAC @ 50 - 60 Hz
  • LED indicator: Yes
  • Size: 4.73"L x 2.36"W x 1.37"H
  • Case color: Black
  • DC Output cord length: 3.8 feet
  • AC input cord length: Not Included. We recommend our 3-conductor AC power cord (P/N: 38050).
  • Weight: 0.69 lbs.
  • Agency approvals: UL, CUL, TUV, CCC, CE, FCC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product