Monolithic Function Generator IC - XR-2206

You may also like:
SN754410NE SN754410NE
L293DNE L293DNE
CA3046N CA3046N
LM567CN LM567CN
MC1496P. MC1496P.
AD620AN AD620AN

$7.95 ea

585 ship on Oct. 16


  • Jameco Part no.: 34972
  • Manufacturer: EXAR Corporation
  • Manufacturer no.: XR2206CP
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $7.25
100+ $6.75

Request a Large Quantity Quote

Monolithic Function Generator - XR-2206

The XR-2206 is a monolithic function generator integrated circuit capable of producing high quality sine, square, triangle, ramp, and pulse waveforms of high-stability and accuracy. The output waveforms can be both amplitude and frequency modulated by an external voltage. Frequency of operation can be selected externally over a range of 0.01Hz to more than 1MHz.

The circuit is ideally suited for communications, instrumentation, and function generator applications requiring sinusoidal tone, AM, FM, or FSK generation. It has a typical drift specification of 20ppm/°C. The oscillator frequency can be linearly swept over a 2000:1 frequency range with an external control voltage, while maintaining low distortion.

Features

  • Low-Sine Wave Distortion, 0.5%, Typical
  • Excellent Temperature Stability, 20ppm/°C, Typ.
  • Wide Sweep Range, 2000:1, Typical
  • Low-Supply Sensitivity, 0.01%V, Typ.
  • Linear Amplitude Modulation
  • TTL Compatible FSK Controls
  • Wide Supply Range, 10V to 26V (18V recommended for optimal operation)
  • Adjustable Duty Cycle, 1% TO 99%
  • DIP-16

Applications

  • Waveform Generation
  • Sweep Generation
  • AM/FM Generation
  • V/F Conversion
  • FSK Generation
  • Phase-Locked Loops (VCO)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product