8" Open Frame Color TFT LCD Monitor

You may also like:
1947 1947
TPD-280-H TPD-280-H
NHD-4.3RTP-SHIELD-N NHD-4.3RTP-SHIELD-N
MONCOLH2 MONCOLH2
TPD-283 TPD-283

$259.95 ea

3 ship on Mar. 22


  • Jameco Part no.: 2255390
  • Manufacturer: EarthLCD
  • Manufacturer no.: OF-8.0-M5
  • Web Exclusive
# of units Price
1+ $259.95

Request a Large Quantity Quote

8" Open Frame Color TFT LCD Monitor

All-in-one assembly includes: industrial grade LCD, controller board, LED backlight driver board, OSD button board, and sheet metal mounting bracket. It also comes with a 6 foot VGA cable.

Features

  • Compatible with OF-8.0-VGA
  • SVGA (800x600) resolution
  • VGA, NTSC Video and HDMI Input
  • Raspberry Pi compatible via HDMI
  • Scales VGA and SVGA
  • 250 nits - LED backlight
  • 500:1 contrast ratio
  • +12VDC input voltage
  • RoHS compliant
  • Assembled in the USA
  • 1 year warranty
  • +12V power supply not included.
    We recommend 12V 5A table-top power supply with 2.1mm plug, P/N: 2208956 or similar.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product