Minimizing Penalty in Industrial Power Consumption by Engaging APFC Unit Project

You may also like:
B07FLX2594-1 B07FLX2594-1
410-263 410-263
6002-549-000 6002-549-000
410-359 410-359
410-183 410-183
410-254 410-254

$119.95 ea

Price Reduced

1 ship on Jun. 18


  • Jameco Part no.: 2222475
  • Manufacturer: Edgefx
  • Manufacturer no.: 59
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $119.95

Request a Large Quantity Quote

Minimizing Penalty in Industrial Power Consumption by Engaging APFC Unit Project

This project is adapted to reduce penalty for industrial units by implementing automatic power factor correction unit. The ratio of actual power being used in an alternating electrical circuit to the power which is apparently drawn from the line causes the angle delay ranging from zero (for a purely resistive load, pf= 1) to a theoretical maximum of 90° (for a purely inductive load, pf=0) as the cosine of this angle is the power factor, pf.

In an electric power system, a load with a low power factor draws more current than a load with a high power factor for the same amount of useful power transferred. The higher currents increase the energy lost in the distribution system, and require larger wires and other equipment. Because of the costs of larger equipment and wasted energy, electrical utilities will usually charge a higher penalty to industrial or commercial customers where there is a low power factor.

In this project inductor plays a major roll for developing the lag condition. Power to the circuit is fed from a step down transformer where a rectifier is used for converting AC-DC and regulated. The time lag between the zero voltage pulse and zero current pulse duly generated by suitable operational amplifier circuits in comparator mode are fed to two interrupt pins of the 8051 microcontroller. The time lag between the current and voltage are displayed on LCD which is interfaced with microcontroller. Depending upon the delay the program which has been dumped in the microcontroller brings appropriate number of relays through relay driver IC from its output to bring shunt capacitors into the load circuit to get the power factor, till it reaches nearest to unity.

Further the project can be enhanced by using thyristor control switches instead of relay control to avoid contact pitting often encountered by switching of capacitors due to high rush current.

Features

  • Automatic Power Factor Correction
  • Easy to use, Self-explanatory kit
  • All-inclusive solution kit
  • Extensive audio-visuals available
  • Branding-free material
  • Pre-programmed Microcontroller
  • Call/mail for Tech Support from 10 am - 7 pm IST

Hardware Used

  • 8051 series Microcontroller
  • Op-amps
  • LCD
  • Shunt Capacitors
  • Relays
  • Relay driver IC
  • Choke
  • Crystal
  • Switches
  • Slide Switch
  • Resistors
  • Capacitors
  • Diodes
  • Transformer
  • Voltage Regulator
  • Lamp

Software Used

  • Keil compiler
  • Languages: Embedded C or Assembly

Hardware

  • Assembled and Tested Prototype for reference
  • Pre Programmed Microcontroller
  • Bare PCB
  • Tool Kit
  • Solderable Components
  • Detachable Components
  • Power Supply

Hard & Soft Copy Material

  • Abstract
  • Circuit Diagram
  • Output Video
  • Bill of Material
  • Images
  • Physical Layout
  • Code
  • Documentation
  • Audiovisuals
  • Assembly Procedure and Troubleshooting

Benefits

  • Product of choice for Engineering & Diploma students worldwide
  • Real time applications
  • 100 % Output Guarented
  • Mapped to the curriculum
  • Learning by doing


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product