FM Stereo Transmitter Kit

You may also like:
MK171 MK171
MK103 MK103
MLP105 MLP105
AA-1D AA-1D
MK104 MK104
MK136 MK136

$29.95 ea

57 ship on Aug. 26


  • Jameco Catalog
# of units Price
1+ $29.95
5+ $27.95
25+ $25.95

Request a Large Quantity Quote

FM Stereo Transmitter Kit

Have your own FM radio station. Any stereo signal you plug into the FMST-100 transmitter kit will be transmitted to any FM radio tunable from 88 to 108MHz FM. Plug in your CD player, tape deck and have a wireless link to any FM radio, within 150 ft. Listen to your CD while mowing the lawn. Transmit from your car to your camper, or throughout an auditorium. Transmit music on one channel, sing on the other. Compatible with any of your audio system components. Clarity is excellent, approximately 40dB stereo separation. Length of antenna determines distance of transmission. Comes complete with left & right input level control as well as a crystal for left & right stereo separation.

System Requirements:

  • Power Requirements: 8 to 15 VDC or 9V battery

Specifications:

  • PC board size: 2.25" x 2.75"
  • Cabinet size: 3.0'' x 2.5'' x 1.5''
  • Use with enclosure (ABS Plastic Enclosure, p/n: 18914)
Note: Antenna not included.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product