Rocker Switch Single Pole Double Throw ON-NONE-ON 5A 125VAC or 28VDC

You may also like:
35-695-BU 35-695-BU
K2ABHLCADA K2ABHLCADA
ET21J1ABE2 ET21J1ABE2
103-7080-EV 103-7080-EV
35-689 35-689
103-7044-EVX 103-7044-EVX

$0.99 ea

14,130 ship on Jun. 25
Lead time 1 week


  • Jameco Part no.: 2276863
  • Manufacturer: Eledis
  • Manufacturer no.: 3A11-BFST-SE22
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

Single Pole Double Throw Rocker Switch ON-NONE-ON [email protected] or 28VDC

Features :

  • Contact form: SPDT ON-NONE-ON
  • Contact rating: [email protected] or 28VDC, [email protected], 0.4 VA max @20VAC or DC max
  • Number of pins: 3
  • Insulation Resistance: 1000 M#8486; min.
  • Contact Resistance: 10mΩ max.
  • Operating Temperature: -30°C to 85°C
  • Rocker color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeRocker
Voltage Rating (AC)125
Actuator TypeRocker
ColorRed
Color - Actuator/CapBlack
Mounting StylePanel Mount
Termination StyleSolder Lug
Number of Pins3
Maximum Current Rating5


Report a problem
Suggest a product