Rocker Switch Single Pole Double Throw ON-NONE-ON 5A 125VAC or 28VDC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R

$0.99 ea

15,699 ship on Apr. 25


  • Jameco Part no.: 2276863
  • Manufacturer: Eledis
  • Manufacturer no.: 3A11-BFST-SE22
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

Single Pole Double Throw Rocker Switch ON-NONE-ON [email protected] or 28VDC

Features :

  • Contact form: SPDT ON-NONE-ON
  • Contact rating: [email protected] or 28VDC, [email protected], 0.4 VA max @20VAC or DC max
  • Number of pins: 3
  • Insulation Resistance: 1000 M#8486; min.
  • Contact Resistance: 10mΩ max.
  • Operating Temperature: -30°C to 85°C
  • Rocker color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1250
Power Rating (W)1250
Actuator TypeRocker
ColorRed
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination StyleSolder Lug
Number of Pins3
IP Ratingnone
Length (inch)0.78
Width (inch)0.622
Depth (inch)0.667
Height (inch)1.015
Actuator Length (inch)0.138
Maximum Current Rating5


Report a problem
Suggest a product