Power Supply Switching Open Frame Medical 40W [email protected] [email protected] [email protected] Triple UL/CE

2129676

Clearance

View larger image

You may also like:
MPS-45-15 MPS-45-15
RPD-75B RPD-75B
RPS-160-5 RPS-160-5
MPS-30-12 MPS-30-12
MPS-45-7.5 MPS-45-7.5
MPS-45-27 MPS-45-27

$4.95 ea

217 ship on Jun. 25


# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

40W OPEN-FRAME 3-OUTPUT MEDICAL GRADE POWER SUPPLY

Channel 1: 5.1 Volts @ 4 Amps
Channel 2: 24 Volts @ 1 Amp
Channel 3: -12 Volts @ 0.4 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Fully regulated DC outputs
  • High efficiency: 70% @ 115VAC typical
  • Short-circuit, Over-voltage and Over-current protection
  • Medical grade approval
  • Size: 5.0"L x 3.0"W
  • Weight: 0.55 lbs.
  • 5-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5.1
    Maximum Output Power (W)40
    FamilyMSM40D
    Additional Output Voltages (VDC)24 | -12
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Number of Outputs3
    Product TypeAC to DC Power Supply
    MFR Product FamilyMSM40D
    Efficiency (%)70
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)5
    Width (inch)3
    Height (inch)1.38
    Agency ApprovalsUL/CUL/CS/CB/CE
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product