PWR SPLY,MED,OPEN FRAME 40W [email protected],[email protected],[email protected] UL/CE

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$4.95 ea

4 ship on Oct. 16


  • web exclusive
# of units Price
1+ $4.95

Request a Large Quantity Quote

40W OPEN-FRAME 3-OUTPUT MEDICAL GRADE POWER SUPPLY

Channel 1: 5.1 Volts @ 4 Amps
Channel 2: 15 Volts @ 2 Amps
Channel 3: -15 Volts @ 0.4 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Fully regulated DC outputs
  • High efficiency: 70% @ 115VAC typical
  • Short-circuit, Over-voltage and Over-current protection
  • Medical grade approval
  • Size: 5.0"L x 3.0"W
  • Weight: 0.55 lbs.
  • 5-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product