1W USB-type AC/DC Wall Adapter 5V 200mA

2138636

Clearance

View larger image

You may also like:
GS25U12-P1J GS25U12-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
ST-122A ST-122A
GS18U24-P1J GS18U24-P1J

$2.95 ea

1,511 ship on Jun. 25


# of units Price
1+ $2.95
10+ $2.59
50+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

1W USB-type AC/DC Wall Adapter

Output: 5 Volts @ 0.2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • USB plug for multiple charging accessories
  • Weight: 36.7 grams
  • Dimensions: 2.3" x 1.8" x 0.9"
  • Agency approvals: FCC, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Maximum Output Power (W)1.0
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Agency ApprovalsTUV/FCC
Length (inch)0.8
Width (inch)1.5
Height (inch)2.5
ColorBlack
TypeSwitching
StyleWall Mount


Report a problem
Suggest a product