1W USB-type AC/DC Wall Adapter 5V 200mA

Emerson Network Power
2138636

Clearance

View larger image

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US
KSAS0150500300VU-VI KSAS0150500300VU-VI

$1.95 ea

1,486 ship on Oct. 16


  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1W USB-type AC/DC Wall Adapter

Output: 5 Volts @ 0.2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • USB plug for multiple charging accessories
  • Weight: 36.7 grams
  • Dimensions: 2.3" x 1.8" x 0.9"
  • Agency approvals: FCC, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Maximum Output Power (W)1.0
Input Voltage (VAC)100 240
Input Frequency50 60
Output Connector TypeUSB Port
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC DC Power Supply
Agency ApprovalsTUV/FCC
Length (inch)0.8
Width (inch)1.5
Height (inch)2.5
MFR Product FamilySW
ColorBlack
TypeSwitching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product