1W USB-type AC/DC Wall Adapter 5V 200mA

You may also like:
1128 1128
313990002 313990002
US2018 US2018
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US
Clearance

$1.95 ea

1,438 ship on Sep. 20


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1W USB-type AC/DC Wall Adapter

Output: 5 Volts @ 0.2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • USB plug for multiple charging accessories
  • Weight: 36.7 grams
  • Dimensions: 2.3" x 1.8" x 0.9"
  • Agency approvals: FCC, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Maximum Output Power (W)1.0
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
Output Connector DiametersUSB Type A
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsTUV/FCC
Length (inch)0.8
Width (inch)1.5
Height (inch)2.5
MFR Product FamilySW
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product