12 Volt DC 5Ah Sealed Lead Acid Battery Flame Retardant

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$39.95 ea

32 ship on Oct. 22
Lead time 1 week


  • Jameco Part no.: 2270863
  • Manufacturer: EnerSys
  • Manufacturer no.: NPX-25FR
  • web exclusive
# of units Price
1+ $39.95
10+ $34.95
25+ $29.95

Request a Large Quantity Quote

12VDC 5Ah Sealed Lead Acid Battery Flame Retardant

Specifications

  • UL94-VO, flame retardant case and cover (oxygen index 28)
  • Voltage: 12V DC
  • Capacity: 5 Ah
  • 23 watts/cell (15 min. rate)
  • Internal resistance: 16.5 Ω
  • Max. discharge: 40A
  • Short circuit current: 150A
  • Dimensions: 3.54"L x 2.76"W x 4.17"H (90 x 70 x 106 mm)
  • Terminals: 250D (0.25" Faston
  • Use with UPS back-up systems, security/fire alarms, wheel chairs and scooters.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product