LED Module Aseembly 16 LED 4 Cluster 2160 lumens

You may also like:
ZDM-01 ZDM-01
CXA-2011-0000-P00H035H CXA-2011-0000-P00H035H

$3.59 ea

Clearance

600 ship on Mar. 20


  • Jameco Part no.: 2179374
  • Manufacturer: Evluma
  • Manufacturer no.: LED-DISK-ASSY
  • Web Exclusive
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95
500+ $2.75

Request a Large Quantity Quote

4 Cluster LED Module Assembly

Features:

  • XLamp MC-E Multichip LED (Mfr: CREE)
  • White
  • 2160 lumens @ 960mA max.
  • 16 LEDs, 4 cluster
  • Max. drive current: 0.7A per LED die
  • Input Voltage: 52VDC @ 350mA or 120-277 VAC through temperature circuit
  • Max. power: 9.5W
  • Light output: Up to 751 lumens @ 9.5W
  • Typical Vf per LED die: 3.2V @ 0.35A
  • Viewing angle: 110 degrees
  • Black/Red (+/-) wires at end of string energizes the LEDs
  • White wires are thermistors (Temperature)

    Note: Use a constant current driver for hook-up


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product