EMI Suppression Core Round Black 1.00" Odx0.38" Idx0.65" L Round

You may also like:
CTRC-0930-1B-R CTRC-0930-1B-R
CTRC-0-R CTRC-0-R
PC40HEER35-Z PC40HEER35-Z
BER35AHP16T BER35AHP16T
ZCAT2035-0930A ZCAT2035-0930A

$1.25 ea

61 ship on Oct. 16


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.25
10+ $0.99
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

EMI Suppression Core

Reduce Electromagnetic Interference (EMI) with a snap of this suppression core around a power or data cord. It is easy-to-install and affordable way to reduce EMI without redesigning your entire project.

Features:
  • Inner Diameter: 0.38"
  • Outer Diameter: 1"
  • Length: 0.65"
  • Impedance @ 100MHz: 75-225Ω/min.
  • Color: Black
  • Shape: Round
  • Case included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product