12 Watt AC/DC Unregulated Linear Wall Adapter 12V 1A

You may also like:
DDU120100M2250 DDU120100M2250
MT12-4120100-A1 MT12-4120100-A1
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$3.95 ea

Clearance

333 ship on Aug. 19


  • Jameco Part no.: 2211135
  • Manufacturer: Fellowes
  • Manufacturer no.: A-48-628(R.2)
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $2.95
100+ $2.75
250+ $2.59

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications

  • Input: 120VAC @ 60Hz
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm right angle
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1.1 lbs
  • Certifications: UL/CUL


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
AC Power CordNo
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product