Black Wide Beam Tri-Lens Housing
(Use 637183 or 2158936 LED)

2159867

Clearance

View larger image

You may also like:
ZDM-01 ZDM-01

$0.39 ea

692 ship on Jun. 25


  • Jameco Part no.: 2159867
  • Manufacturer: Fraen Corporation
  • Manufacturer no.: FCT3-W2-XR79-HRLN
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Black Wide Beam Tri-Lens Housing

(Housing only, LEDs not included)*

The FCT3 tri-lens offers low-profile lenses specifically designed for the XLamp® 7090XR and XR-E LEDs from Cree. A software-optimized aspheric profile enables the generation of two different beam output patterns: medium or wide beams. The high collection efficiency reaches 85% of the total flux emitted by the LEDs.

Lens holders are black polycarbonate and provide the proper alignment between the LEDs and the lenses. The lens holder can either be heat-staked or mounted with screws to the PCB to provide a secure assembly.

Features

  • Lens Material: Optical Grade PMMA
  • Holder Material: PC, black color
  • Operating Temperature range -40 °C/ +80 °C
  • Storage Temperature range: -40 °C/ +80 °C

    *Compatible LEDs

  • T1-¾ Green LED with 5.5" leads (Jameco p/n:637183)
  • T1-¾ White LED with 5.5" leads (Jameco p/n: 2158936)
  • Cree XLamp® 7090XR series and XR-E series

    Typical Applications

  • MR-16 LED lamps
  • Architectural lighting
  • General illumination
  • Street lights

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product