20A Circuit Breaker Leakage Protection Switch

2192798

Clearance

View larger image

You may also like:
35-2115-BU 35-2115-BU
35-2105-BU 35-2105-BU
35-2120-BU 35-2120-BU
35-2110-BU 35-2110-BU
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
35-2104 35-2104

$1.49 ea

216 ship on Jun. 25


  • Jameco Part no.: 2192798
  • Manufacturer: Fuji Electric
  • Manufacturer no.: EC2A2-020NZR
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

20A Circuit Breaker Leakage Protection Switch

Features:

  • Earth leakage circuit protector
  • 100-240VAC @ 50/60Hz 1000A, 20A
  • Rated current: 20A
  • Rated sensitive current: 10mA
  • High speed type
  • Impulse non-operating type
  • 4 terminal Line/load connection
  • On-Trip-Off flip switch
  • Test push button
  • Size: 2.8"L x 1.2"W x 1.6"D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product