Bipolar Stepper Motor 12VDC 259 mA 7.5°/48 Steps

You may also like:
42BYGH404-R 42BYGH404-R
42BYG023-R 42BYG023-R
57BYG084-R 57BYG084-R
39BYG001-R 39BYG001-R
57BYGH001-R 57BYGH001-R
1124144 1124144

$10.95 ea

862 ship on Jun. 25


  • Jameco Part no.: 2234476
  • Manufacturer: Fulling Motor USA
  • Manufacturer no.: 35BYHJ30-36A
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Bipolar Stepper Motor 12VDC 259 mA 7.5°/48 Steps

Specifications

  • Drive System: Bipolar
  • Rated Voltage: 12VDC
  • Step Angle: 7.5° 48 Steps
  • Phase Resistance: 50Ω
  • Current: 259 mA
  • Phase Inductance: 74 mH
  • Holding Torque: 6000 g-cm
  • Mounting Hole Spaces: 1.96"
  • Mounting Holes: 0.15"
  • Shafter Diameter: 0.19"
  • Shaft Length: 0.53"
  • Motor Diameter: 1.37"
  • Motor Depth: 1.37"
  • Weight: 0.27"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product