Xminilab Portable Oscilloscope OLED

You may also like:
GDS-2102A GDS-2102A
GDS-2204A GDS-2204A
GDS-2104A GDS-2104A
GDS-2104E GDS-2104E
GDS-2202E GDS-2202E
GSP-830 GSP-830

$117.95 ea

5 ship on Dec. 12
Lead time 2 weeks


  • Jameco Part no.: 2205931
  • Manufacturer: Gabotronics
  • Manufacturer no.: GT-0015
  • Jameco Catalog
# of units Price
1+ $117.95
5+ $109.95

Request a Large Quantity Quote

Xminilab Portable Small Mixed Signal Oscilloscope

This is the portable version of the Xminilab. The Xminilab Portable is a small mixed signal oscilloscope with an arbitrary waveform generator and protocol sniffer.

Features:

  • Mixed Signal Oscilloscope: Simultaneous sampling of analog and digital signals
  • Advanced Trigger: Normal / Single / Auto, with rising or falling edge and adjustable trigger level
  • Meter Mode: Average, Peak to peak and Frequency readout
  • XY Mode:
    Plot Lissajous patterns
    See the phase difference between two waveforms
  • Spectrum Analyzer with different windowing options and selectable vertical log
  • Horizontal and Vertical Cursors with automatic waveform measurements
  • Arbitrary Waveform Generator with Sweep on all parameters
  • Display options: Persistence, Different grid options, and more
  • Curve tracer function
  • Includes: Header, USB cable and 2 test clip leads

Specifications:

General Specifications:

  • ATXMEGA32A4U 36KB Flash, 4KB SRAM, 1KB EEPROM
    Graphic OLED display 2.42", 128x64 pixels
    Enclosure size: 3.17" x 2.22" x 0.7"
    Li-Ion Battery 750mAh
    PDI interface
    4 tactile switches
    USB connectivity: Windows, Linux, Mac, Android

Logic Analyzer specifications:

  • 8 Digital Inputs, 3.3V / 5V
    820kΩ input impedance
    Maximum sampling rate: 2MSPS
    Frequency counter: 16MHz
    Protocol Sniffer: UART, I2C, SPI
    Internal pull up or pull down.
    Buffer size: 256

Oscilloscope specifications:

  • 2 Analog Inputs
    Maximum Sampling rate: 2MSPS
    Analog Bandwidth: 200kHz
    Resolution: 8bits
    Input Impedance: 1MΩ 15pF
    Buffer size per channel: 256
    Input Voltage Range: -14V to +20V

AWG specifications:

  • 1 Analog Output
    Maximum conversion rate: 1MSPS
    Analog Bandwidth: 50kHz
    Resolution: 8bits
    Output current > +/- 7mA
    Buffer size: 256
    Output Voltage: +/- 4V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product